|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC34152PG
Manufacturer Part #:

MC34152PG

Manufacturer:

Description:
Gate Drivers 1.5A High Speed Dual Non-Inverting MOSFET
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Non-Inverting
Number of Drivers: 2 Driver
Rise Time: 36 ns
Fall Time: 32 ns
Supply Voltage - Min: 6.5 V
Supply Current: 10.5 mA
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Type: High Speed
Maximum Power Dissipation: 1000 mW
Minimum Operating Temperature: 0 C
Number of Outputs: 2
Packaging: Tube
Series: MC33152
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC12F675-I/P 8-bit Microcontrollers - MCU 6,129
PIC12F683-I/SN 8-bit Microcontrollers - MCU 6,072
UC3526AN Switching Controllers 1,590
2N4403 Bipolar Transistors - BJT 20,576
0297025.WXNV Automotive Fuses 5,173
MC34151PG Gate Drivers 876
MC34152DG Gate Drivers 812
JV-12S-KT General Purpose Relays 492
LP332M025C1P3 Aluminum Electrolytic Capacitors - Snap In 281
Real Time Availability
Stock:
470 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.42
  10: $1.13
  100: $0.87
  500: $0.769
  1,000: $0.607
  2,500: $0.538
  10,000: $0.518
  25,000: Quote
 

To add to a project, please Log In.


106889023 147914401 188492425 197847692