|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC34151PG
Manufacturer Part #:

MC34151PG

Manufacturer:

Description:
Gate Drivers 1.5A High Speed Dual Inverting MOSFET
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Inverting
Number of Drivers: 2 Driver
Rise Time: 31 ns
Fall Time: 32 ns
Supply Voltage - Min: 6.5 V
Supply Current: 10.5 mA
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Type: High Speed
Maximum Power Dissipation: 1000 mW
Minimum Operating Temperature: 0 C
Number of Outputs: 2
Packaging: Tube
Series: MC33151
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VOW2611-X017T High Speed Optocouplers 180
20-101-0383 System-On-Modules - SOM 2,127
2N2222A Bipolar Transistors - BJT 28,373
MC34152PG Gate Drivers 470
FQP16N25 MOSFET 737
FQPF16N25C MOSFET 510
CK05BX333K Multilayer Ceramic Capacitors MLCC - Leaded 1,146
C052K221K2X5CA7301 Multilayer Ceramic Capacitors MLCC - Leaded 1,577
MC33151PG Gate Drivers 15
NTD6416ANL-1G MOSFET 423
Real Time Availability
Stock:
876 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.51
  10: $1.21
  100: $0.925
  500: $0.818
  1,000: $0.646
  2,500: $0.572
  10,000: $0.551
  25,000: Quote
 

To add to a project, please Log In.


147914401 188492425 197847692 106889023