Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MC34151DR2G
Manufacturer Part #:

MC34151DR2G

Manufacturer:

Description: Power Driver ICs 1.5A High Speed Dual Inverting MOSFET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Driver ICs
RoHS: RoHS Compliant Details
Type: High Speed
Rise Time: 31 ns
Fall Time: 32 ns
Supply Voltage - Min: 6.5 V
Supply Current: 10.5 mA
Maximum Power Dissipation: 560 mW
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Configuration: Inverting
Minimum Operating Temperature: 0 C
Number of Drivers: 2
Number of Outputs: 2
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
984 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.15
  25: $1.69
  100: $1.32
  500: $1.18
  1,000: $0.934
  2,000: $0.793
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.793
  5,000: $0.753
  10,000: $0.722
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA32U4-AU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $6.04
LM3480IM3-3.3/NOPB
Low Dropout Regulators - LDO 100MA,QUASI LDO LINEA ...
Texas Instruments
1: $0.72
C1608X5R1A106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.63
LM3480IM3-5.0/NOPB
Low Dropout Regulators - LDO 100MA,QUASI LDO LINEA ...
Texas Instruments
1: $0.72
MCP16301T-I/CHY
Current Mode PWM Controllers 30V Input buck Switch ...
Microchip Technology
1: $1.28
LCR-U01602DSF/AWH
LCD Character Display Modules & Accessories 16x2 I ...
Lumex
1: $14.20
NHD-0216K1Z-FSW-FBW-L
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $11.80
FDD13AN06A0
MOSFET N-Channel PwrTrench
Fairchild Semiconductor
1: $1.39
PLVA2650A,215
Zener Diodes DIODE ZENER TAPE-7
NXP Semiconductors
1: $0.38
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
B32529C104J189
Film Capacitors 0.1uF 63volts 5%
EPCOS
1: $0.11
DCA5-20PC-2-DC4-RL-C
Digital Panel Meters 1A/10A/100A/1000A Low-Power R ...
Murata Power Solutions
1: $59.00
52991-0208
Board to Board & Mezzanine Connectors 20 Ckt Vert. ...
Molex
1: $1.55
MAX5434LEZT+T
Digital Potentiometer ICs 32-Tap Nonvolatile I2C L ...
Maxim Integrated
1: $1.49
MC34152DR2G
Power Driver ICs 1.5A High Speed Dual Non-Invertin ...
ON Semiconductor
1: $0.96
3020-01099-0
Digital Panel Meters 100A/50mV DC Shunt
Murata Power Solutions
1: $20.00
MCP4021-202E/SN
Digital Potentiometer ICs 2.1k U/Dsingle 6-bit NV ...
Microchip Technology
1: $0.82
NZX5V1B,133
Zener Diodes Diode Zener Single 5V 2% 500mW 2-Pin
NXP Semiconductors
1: $0.19
BZT52H-C4V7,115
Zener Diodes 375MW 4.7V
NXP Semiconductors
1: $0.30
3412.0119.22
Fuses USF 0603 2A
Schurter
1: $0.59


000000001