|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC34074VPG
Manufacturer Part #:

MC34074VPG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-44V Quad 5mV VIO Extended Temp
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 4.5 MHz
SR - Slew Rate: 13 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 30 mA
Ib - Input Bias Current: 500 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 44 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 7.6 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: PDIP-14
Packaging: Tube
Brand: ON Semiconductor
en - Input Voltage Noise Density: 32 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Series: MC34074
Factory Pack Quantity: 25
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EEU-FC1H102 Aluminum Electrolytic Capacitors - Leaded 12,340
LP2989AIMX-3.3/NOPB LDO Voltage Regulators 8,772
ADM3485EARZ-REEL7 RS-422/RS-485 Interface IC 3,876
MAX1480BCPI+ RS-422/RS-485 Interface IC 234
LPC1343FBD48,151 ARM Microcontrollers - MCU 1,337
MIKROE-55 LCD Character Display Modules & Accessories 467
MSP430F249TPM 16-bit Microcontrollers - MCU 189
MC34074APG Operational Amplifiers - Op Amps 1,981
MC34074VDR2G Operational Amplifiers - Op Amps 1,944
MAX260AENG+ Active Filters 13
Real Time Availability
Stock:
92 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.58
  10: $1.26
  100: $0.968
  500: $0.855
  1,000: $0.675
  2,500: $0.598
  10,000: $0.576
  25,000: Quote
 

To add to a project, please Log In.


197847692 121307804 129996457 147914401 190993817