|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC34074PG
Manufacturer Part #:

MC34074PG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-44V Quad 5mV VIO Commercial Temp
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 4.5 MHz
SR - Slew Rate: 13 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 30 mA
Ib - Input Bias Current: 500 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 44 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 7.6 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: PDIP-14
Packaging: Tube
Brand: ON Semiconductor
en - Input Voltage Noise Density: 32 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Series: MC34074
Factory Pack Quantity: 500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DV164035 In-Circuit Debuggers 327
SN74LS244N Buffers & Line Drivers 5,087
HCNW136-000E High Speed Optocouplers 3,675
SAC12 TVS Diodes - Transient Voltage Suppressors 5,597
ADM202EANZ RS-232 Interface IC 314
CD74HC4051E Multiplexer Switch ICs 2,187
CD74HC4075E Logic Gates 1,965
SN74HC4066NE4 Analog Switch ICs 1,329
SN74HC541N Buffers & Line Drivers 6,303
F17724472030 Film Capacitors 415
Real Time Availability
Stock:
186 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.51
  10: $1.20
  100: $0.925
  500: $0.817
  1,000: $0.645
  2,500: $0.572
  10,000: $0.55
  25,000: Quote
 

To add to a project, please Log In.


121307804 147914401 197847692