|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC34074APG
Manufacturer Part #:

MC34074APG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-44V Quad 3mV VIO Commercial Temp
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 4.5 MHz
SR - Slew Rate: 13 V/us
CMRR - Common Mode Rejection Ratio: 80 dB
Output Current per Channel: 30 mA
Ib - Input Bias Current: 500 nA
Vos - Input Offset Voltage: 3 mV
Supply Voltage - Max: 44 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 7.6 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: PDIP-14
Packaging: Tube
Brand: ON Semiconductor
en - Input Voltage Noise Density: 32 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: MC34074A
Factory Pack Quantity: 500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 171,222
LMD18200T/NOPB Motor / Motion / Ignition Controllers & Drivers 1,577
ISO121G Isolation Amplifiers 15
HDM16216H-B-S00S LCD Character Display Modules & Accessories 459
L7815ABV-DG Linear Voltage Regulators 3,903
H102K25X7RN63J5R Ceramic Disc Capacitors 10,290
SFH6732 High Speed Optocouplers 325
MC34072APG Operational Amplifiers - Op Amps 1,125
68WR500KLF Trimmer Resistors - Through Hole 866
2057-256-N Standoffs & Spacers 362
Real Time Availability
Stock:
1,981 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.40
  10: $1.12
  100: $0.86
  500: $0.76
  1,000: $0.60
  2,500: $0.532
  10,000: $0.512
  25,000: Quote
 

To add to a project, please Log In.


169463672 147914401 197847692 121307804