|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC34072VPG
Manufacturer Part #:

MC34072VPG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-44V Dual 5mV VIO Extended Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 4.5 MHz
SR - Slew Rate: 13 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 30 mA
Ib - Input Bias Current: 500 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 44 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 3.8 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Brand: ON Semiconductor
en - Input Voltage Noise Density: 32 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Series: MC34072
Factory Pack Quantity: 50
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4880SG Heat Sinks 6,416
B32521C335J Film Capacitors 3,493
LM1875T/NOPB Audio Amplifiers 3,397
RA-T2X-51E Heat Sinks 451
3296Y-1-101LF Trimmer Resistors - Through Hole 393
BC550CBU Bipolar Transistors - BJT 16,380
MBA02040C1000FRP00 Thin Film Resistors - Through Hole 6,963
UFG1H101MPM Aluminum Electrolytic Capacitors - Leaded 2,371
UFG1H221MHM Aluminum Electrolytic Capacitors - Leaded 896
CPF31R5000DKB14 Metal Film Resistors - Through Hole 78
Real Time Availability
Stock:
447 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.23
  10: $0.98
  100: $0.753
  500: $0.665
  1,000: $0.525
  2,500: $0.465
  10,000: $0.448
  25,000: $0.434
  50,000: Quote

To add to a project, please Log In.


197847692 121307804 129996457 147914401 190993817