|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC34072PG
Manufacturer Part #:

MC34072PG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-44V Dual 5mV VIO Commercial Temp
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 4.5 MHz
SR - Slew Rate: 13 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 30 mA
Ib - Input Bias Current: 500 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 44 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 3.8 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Brand: ON Semiconductor
en - Input Voltage Noise Density: 32 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Series: MC34072
Factory Pack Quantity: 50
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UC2844N Switching Controllers 21,007
V23079A1001B301 Low Signal Relays - PCB 7,863
RN-4020-PICTAIL Bluetooth / 802.15.1 Development Tools 369
TL072CP Operational Amplifiers - Op Amps 19,153
TL072IP Operational Amplifiers - Op Amps 9,908
MAX308CSE+ Multiplexer Switch ICs 504
TFSB10055375-1103A1 Signal Conditioning 9,736
CD4001BE Logic Gates 4,481
CD4049UBE Buffers & Line Drivers 1,722
MC10E1651FNG Analog Comparators 37
Real Time Availability
Stock:
1,406 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  10: $0.84
  100: $0.645
  500: $0.57
  1,000: $0.45
  2,500: $0.399
  10,000: $0.384
  25,000: $0.372
  50,000: Quote

To add to a project, please Log In.


121307804 147914401 197847692