|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC34072APG
Manufacturer Part #:

MC34072APG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-44V Dual 3mV VIO Commercial Temp
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 4.5 MHz
SR - Slew Rate: 13 V/us
CMRR - Common Mode Rejection Ratio: 80 dB
Output Current per Channel: 30 mA
Ib - Input Bias Current: 500 nA
Vos - Input Offset Voltage: 3 mV
Supply Voltage - Max: 44 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 3.8 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Brand: ON Semiconductor
en - Input Voltage Noise Density: 32 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: MC34072A
Factory Pack Quantity: 50
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM1875T/NOPB Audio Amplifiers 3,397
LM317T Linear Voltage Regulators 12,988
ILQ2 Transistor Output Optocouplers 1,582
2N3906 Bipolar Transistors - BJT 26,669
271-10K-RC Metal Film Resistors - Through Hole 540,719
1N4002 Rectifiers 63,847
LM339N Analog Comparators 7,115
K102J15C0GF5TH5 Multilayer Ceramic Capacitors MLCC - Leaded 17,347
271-1K-RC Metal Film Resistors - Through Hole 232,257
271-2.2K-RC Metal Film Resistors - Through Hole 97,264
Real Time Availability
Stock:
1,125 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.14
  10: $0.91
  100: $0.699
  500: $0.618
  1,000: $0.487
  2,500: $0.432
  10,000: $0.416
  25,000: $0.403
  50,000: Quote

To add to a project, please Log In.


147914401 197847692 121307804