Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MC34067DWG
Manufacturer Part #:

MC34067DWG

Manufacturer:

Description: DC/DC Switching Controllers High Performance Resonant Mode
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: DC/DC Switching Controllers
RoHS: RoHS Compliant Details
Input Voltage: 20 V
Switching Frequency: 2050 kHz
Output Voltage: 5.1 V
Output Current: 100 mA
Number of Outputs: 2
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16 Wide
Minimum Operating Temperature: 0 C
Packaging: Tube
Factory Pack Quantity: 47
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 235 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.54
  25: $3.10
  100: $2.26
  500: $1.92
  1,000: $1.79
  2,000: $1.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3-6318491-6
Board to Board & Mezzanine Connectors 220 POS PLUG ...
TE Connectivity / AMP
1: $20.70
TPS51125RGER
DC/DC Switching Controllers Dual-Synch Step- Down ...
Texas Instruments
1: $4.38
ATTINY13A-SU
8-bit Microcontrollers - MCU 1KB In-system Flash 2 ...
Atmel
1: $0.84
PIC16F84A-04/P
8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O ...
Microchip Technology
1: $4.51
TS922IPT
Operational Amplifiers - Op Amps Dual Rail-to-Rail
STMicroelectronics
1: $1.48
HCPL-2231-000E
High Speed Optocouplers 5MBd 2Ch 1.8mA
Avago Technologies
1: $7.05
MAX359CPE+
Multiplexer Switch ICs 4:1 2Ch Fault-Prtct Analog ...
Maxim Integrated
1: $12.00
SN74AVC4T245PWT
Translation - Voltage Levels 4-Bit Dual-Supply Bus ...
Texas Instruments
1: $1.61
MAX1167BEEE+
Analog to Digital Converters - ADC 16-Bit 4Ch 200k ...
Maxim Integrated
1: $35.55
AT89S52-24PU
8-bit Microcontrollers - MCU 8kB Flash 256B RAM 33 ...
Atmel
1: $1.51
TS14001-C033DFNR
Linear Regulators - Standard IC NanoSmart Lin Reg ...
Triune Systems
1: $1.00
BC560CTA
Transistors Bipolar - BJT TO-92 PNP GP AMP
Fairchild Semiconductor
1: $0.11
1840418
Pluggable Terminal Blocks 7P 3.5mm 180 DEG
Phoenix Contact
1: $7.05
FAN3224CMPX
Power Driver ICs Dual 4A High-Speed Low-Side Gate
Fairchild Semiconductor
1: $1.86
FAN3122CMPX
Power Driver ICs Single 9A High-Speed Low-Side Gat ...
Fairchild Semiconductor
1: $1.72
NC3MAH
XLR Connectors 3C MALE PCB
Neutrik
1: $1.32
TL1100F160Q
Tactile Switches 12X7.3MM 160GF
E-Switch
1: $0.47
KSD560RTSTU
Transistors Darlington NPN Epitaxial Sil Darl; Sho ...
Fairchild Semiconductor
1: $0.64
LM217D2T-TR
Linear Regulators - Standard 1.2-37V Adj Positive
STMicroelectronics
1: $0.95
0157010.DR
Fuses 260C 10A SMF NANO CLIP VFA
Littelfuse
1: $2.18


This product is also available in:
000000001