|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33761SNT1-050G
Manufacturer Part #:

MC33761SNT1-050G

Manufacturer:

Description:
LDO Voltage Regulators 5.0V 80mA Output w/Enable Low Noise
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 12 V
Output Voltage: 5 V
Dropout Voltage - Max: 150 mV at 30 mA
Output Current: 80 mA
Load Regulation: 40 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOP-5
Line Regulation: 20 mV
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MC33761
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 1.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HLMP-1440 Standard LEDs - Through Hole 6,453
CMPT2222A TR Bipolar Transistors - BJT 11,375
2706959 Terminal Block Tools & Accessories 672
Real Time Availability
Stock:
3,750 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.87
  10: $0.678
  100: $0.437
  1,000: $0.35
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.295
  9,000: $0.284
  24,000: $0.273
  45,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102200356 197847692 106889023 158646201 147914401 156475631 184692549 188492425