|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33375ST-5.0T3G
Manufacturer Part #:

MC33375ST-5.0T3G

Manufacturer:

Description:
LDO Voltage Regulators 5.0V 300mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 13 V
Output Voltage: 5 V
Dropout Voltage - Max: 100 mV at 10 mA
Output Current: 300 mA
Load Regulation: 25 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-3
Input Bias Current - Max: 125 uA
Line Regulation: 10 mV
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MC33375
Factory Pack Quantity: 4000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TS1100-50EG5 Current Sense Amplifiers 186
ATMEGA328P-AU 8-bit Microcontrollers - MCU 24,178
ATMEGA32U4-AU 8-bit Microcontrollers - MCU 15,817
DN3135K1-G MOSFET 92,569
MCP6031T-E/OT Operational Amplifiers - Op Amps 33,482
ABLS-16.000MHZ-B4-T Crystals 5,843
ERJ-6ENF2203V Thick Film Resistors - SMD 39,863
MC33375ST-3.3T3G LDO Voltage Regulators 726
NCP5500DTADJRKG LDO Voltage Regulators 821
SSSS820101 Slide Switches 1,608
Real Time Availability
Stock:
2,857 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.71
  10: $0.553
  100: $0.357
  1,000: $0.285
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.241
  8,000: $0.232
  24,000: $0.223
  48,000: $0.219
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102200356 147914401 156475631 188492425 197847692 106889023 184692549 161494881