|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33375ST-3.3T3G
Manufacturer Part #:

MC33375ST-3.3T3G

Manufacturer:

Description:
LDO Voltage Regulators 3.3V 300mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 13 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 100 mV at 10 mA
Output Current: 300 mA
Load Regulation: 25 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-3
Input Bias Current - Max: 125 uA
Line Regulation: 10 mV
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MC33375
Factory Pack Quantity: 4000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F429I-DISCO Development Boards & Kits - ARM 714
ELK-E103FA EMI Filter Beads, Chips & Arrays 65,426
BSS138 MOSFET 247,641
AD8030ARJZ-REEL7 High Speed Operational Amplifiers 1,318
BSS84 MOSFET 145,763
AD7911AUJZ-R2 Analog to Digital Converters - ADC 299
SN74LVC2G125DCTR Buffers & Line Drivers 7,035
MC33375ST-1.8T3G LDO Voltage Regulators 3,802
MC33375ST-5.0T3G LDO Voltage Regulators 2,857
RN73C2A33R2BTG Thin Film Resistors - SMD 291
Real Time Availability
Stock:
726 Can Ship Immediately

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.71
  10: $0.553
  100: $0.357
  1,000: $0.285
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.241
  8,000: $0.232
  24,000: $0.223
  48,000: $0.219
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102200356 197847692 106889023 147914401 156475631 161494881 184692549 188492425