|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33275ST-5.0T3G
Manufacturer Part #:

MC33275ST-5.0T3G

Manufacturer:

Description:
LDO Voltage Regulators 5.0V 300mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 13 V
Output Voltage: 5 V
Dropout Voltage - Max: 100 mV at 10 mA
Output Current: 300 mA
Load Regulation: 25 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-3
Input Bias Current - Max: 1.5 mA
Line Regulation: 10 mV
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MC33275
Factory Pack Quantity: 4000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71A476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 93,290
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 81,726
UCD9222RGZT Power Management Specialized 354
ACPL-C87A-500E Optically Isolated Amplifiers 156
1210YC226KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,959
DCP010512BP-U Isolated DC/DC Converters 694
IHLP2020BZER2R2M01 Fixed Inductors 4,655
IHLP4040DZER101M11 Fixed Inductors 4,136
TJA1042T/3,118 CAN Interface IC 8,894
GRM188F51H224ZA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 111,973
Real Time Availability
Stock:
1,898 Can Ship Immediately

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.91
  10: $0.725
  100: $0.556
  500: $0.492
  1,000: $0.388
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.344
  8,000: $0.331
  24,000: $0.321
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 184692549 147914401 161494881 188492425 102200356 156475631 197847692