|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33275ST-3.3T3G
Manufacturer Part #:

MC33275ST-3.3T3G

Manufacturer:

Description:
LDO Voltage Regulators 3.3V 300mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 13 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 100 mV at 10 mA
Output Current: 300 mA
Load Regulation: 25 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-3
Input Bias Current - Max: 1.5 mA
Line Regulation: 10 mV
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MC33275
Factory Pack Quantity: 4000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
172448-0008 Power to the Board 2,453
S9KEAZN8AMTG ARM Microcontrollers - MCU 2,587
BLE113-A-M256K Bluetooth / 802.15.1 Modules 5,863
MAX31855KASA+ Sensor Interface 14,537
SRR1260-101M Fixed Inductors 6,293
HHM1595A1 Signal Conditioning 5,709
IRLU3110ZPBF MOSFET 1,694
FDV305N MOSFET 7,609
MC33275ST-5.0T3G LDO Voltage Regulators 1,898
ECS-147.4-20-3X-TR Crystals 523
Real Time Availability
Stock:
2,742 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.91
  10: $0.725
  100: $0.556
  500: $0.492
  1,000: $0.388
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.344
  8,000: $0.331
  24,000: $0.321
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 161494881 147914401 156475631 184692549 188492425 102200356 197847692