|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33275ST-2.5T3G
Manufacturer Part #:

MC33275ST-2.5T3G

Manufacturer:

Description:
LDO Voltage Regulators 2.5V 300mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 13 V
Output Voltage: 2.5 V
Dropout Voltage - Max: 100 mV at 10 mA
Output Current: 300 mA
Load Regulation: 5 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-3
Input Bias Current - Max: 1.1 mA
Input Voltage MIN: 2.5 V
Line Regulation: 2 mV
Minimum Operating Temperature: - 40 C
Output Voltage Tolerance: 1 %
Packaging: Reel
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 75 dB
Series: MC33275
Factory Pack Quantity: 4000
Type: Low Dropout Voltage Regulator
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SI8422AB-D-IS Digital Isolators 10,153
RJFEZ21 Modular Connectors / Ethernet Connectors 136
BSC010N04LSATMA1 MOSFET 4,454
IPB180N04S4-00 MOSFET 2,308
PS2701A-1-F3-A Transistor Output Optocouplers 15,382
NCP382HD15AAR2G Power Switch ICs - Power Distribution 3,882
Si8423AB-D-IS Digital Isolators 579
4606X-101-331LF Resistor Networks & Arrays 2,485
74LVC125AD,112 Buffers & Line Drivers 1,911
SG73S2BTTD2001F Thick Film Resistors - SMD 4,225
Real Time Availability
Stock:
3,785 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.90
  10: $0.725
  100: $0.556
  500: $0.492
  1,000: $0.388
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.344
  8,000: $0.331
  24,000: $0.321
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 156475631 188492425 197847692 102200356 106889023 161494881