|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33275DT-5.0RKG
Manufacturer Part #:

MC33275DT-5.0RKG

Manufacturer:

Description:
LDO Voltage Regulators 5.0V 300mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 13 V
Output Voltage: 5 V
Dropout Voltage - Max: 100 mV at 10 mA
Output Current: 300 mA
Load Regulation: 5 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Input Bias Current - Max: 1.5 mA
Input Voltage MIN: 2.5 V
Line Regulation: 2 mV
Minimum Operating Temperature: - 40 C
Output Voltage Tolerance: 2 %
Packaging: Reel
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 75 dB
Series: MC33275
Factory Pack Quantity: 2500
Type: Low Dropout Voltage Regulator
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 722
LPS25HTR Board Mount Pressure Sensors 7,372
VNS1NV04DPTR-E Gate Drivers 37,065
NC3FBV1 XLR Connectors 7,621
FI-C3-A1-15000 FFC & FPC Connectors 344,234
EK-TM4C123GXL Development Boards & Kits - ARM 1,708
NC7SZ157P6X Encoders, Decoders, Multiplexers & Demultiplexers 32,331
DF12(4.0)-40DP-0.5V(86) Board to Board & Mezzanine Connectors 1,447
MGSF1N02LT1G MOSFET 5,354
Real Time Availability
Stock:
1,619 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 28 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.82
  10: $0.642
  100: $0.414
  1,000: $0.331
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.279
  10,000: $0.269
  25,000: $0.259
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102200356 197847692 147914401 156475631 184692549 188492425 161494881 106889023