|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33275DT-5.0G
Manufacturer Part #:

MC33275DT-5.0G

Manufacturer:

Description:
LDO Voltage Regulators 5.0V 300mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 13 V
Output Voltage: 5 V
Dropout Voltage - Max: 100 mV at 10 mA
Output Current: 300 mA
Load Regulation: 25 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Input Bias Current - Max: 1.5 mA
Line Regulation: 10 mV
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MC33275
Factory Pack Quantity: 75
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0805C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 159,116
C1210C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,555
LM78L05ACZ Linear Voltage Regulators 1,658
AD22151YRZ Board Mount Hall Effect / Magnetic Sensors 1,113
THS3201DGN High Speed Operational Amplifiers 626
C0805C104K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 402,018
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 109,591
110-43-328-41-001000 IC & Component Sockets 1,249
LQW15AN18NG00D Fixed Inductors 11,489
UVR1V100MDD1TA Aluminum Electrolytic Capacitors - Leaded 37,529
Real Time Availability
Stock:
490 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.95
  10: $0.757
  100: $0.581
  500: $0.514
  1,000: $0.405
  2,500: $0.359
  10,000: $0.346
  25,000: $0.335
  50,000: Quote

To add to a project, please Log In.


184692549 197847692 147914401 156475631 161494881 188492425 102200356 106889023