|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33275DT-3.3RKG
Manufacturer Part #:

MC33275DT-3.3RKG

Manufacturer:

Description:
LDO Voltage Regulators 3.3V 300mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 13 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 100 mV at 10 mA
Output Current: 300 mA
Load Regulation: 25 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Input Bias Current - Max: 1.5 mA
Line Regulation: 10 mV
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MC33275
Factory Pack Quantity: 2500
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 146,935
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 143,739
TSOP6238TT Infrared Receivers 16,057
TPA6112A2DGQR Audio Amplifiers 3,218
DS1306E+ Real Time Clock 1,033
MKS0C031000C00KSSD Film Capacitors 15,914
SMCJ24A TVS Diodes - Transient Voltage Suppressors 6,028
MF-SM200-2 Resettable Fuses - PPTC 5,071
MKS0B041000F00KSSD Film Capacitors 922
RLB0812-223KL Fixed Inductors 500
Real Time Availability
Stock:
1,438 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.95
  10: $0.757
  100: $0.581
  500: $0.514
  1,000: $0.405
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.359
  10,000: $0.346
  25,000: $0.335
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 184692549 197847692 147914401 156475631 188492425 102200356 161494881