|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33275DT-3.3G
Manufacturer Part #:

MC33275DT-3.3G

Manufacturer:

Description:
LDO Voltage Regulators 3.3V 300mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 13 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 100 mV at 10 mA
Output Current: 300 mA
Load Regulation: 25 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Input Bias Current - Max: 1.5 mA
Line Regulation: 10 mV
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MC33275
Factory Pack Quantity: 75
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADM3053BRWZ CAN Interface IC 1,719
MAX5033BASA+ Voltage Regulators - Switching Regulators 3,806
ABS07-32.768KHZ-7-T Crystals 49,698
SM6T6V8A TVS Diodes - Transient Voltage Suppressors 15,508
MCP79410-I/SN Real Time Clock 4,513
BTS4140N Power Switch ICs - POE / LAN 12,894
74HC14D,653 Inverters 34,605
LM124DT Operational Amplifiers - Op Amps 2,290
BAV70 Diodes - General Purpose, Power, Switching 67,898
74LVC1G123DC-Q100H Monostable Multivibrator 1,581
Real Time Availability
Stock:
791 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.95
  10: $0.757
  100: $0.581
  500: $0.514
  1,000: $0.405
  2,500: $0.359
  10,000: $0.346
  25,000: $0.335
  50,000: Quote

To add to a project, please Log In.


106889023 184692549 102200356 197847692 147914401 156475631 161494881 188492425