|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33275DT-2.5G
Manufacturer Part #:

MC33275DT-2.5G

Manufacturer:

Description:
LDO Voltage Regulators 2.5V 300mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 13 V
Output Voltage: 2.5 V
Dropout Voltage - Max: 100 mV at 10 mA
Output Current: 300 mA
Load Regulation: 25 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Input Bias Current - Max: 1.1 mA
Line Regulation: 10 mV
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MC33275
Factory Pack Quantity: 75
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NET2272REV1A-LF USB Interface IC 5,186
1734451-1 Memory Card Connectors 549
PIC18F87J10-I/PT 8-bit Microcontrollers - MCU 549
AD7327BRUZ Analog to Digital Converters - ADC 447
TPS2112APWR Power Switch ICs - Power Distribution 2,187
SMD050F-2 Resettable Fuses - PPTC 11,205
ILD217T Transistor Output Optocouplers 8,600
ICL7660SCBAZ Voltage Regulators - Switching Regulators 2,464
09032966825 DIN 41612 Connectors 1,499
CD74HCT02M Logic Gates 2,012
Real Time Availability
Stock:
869 Can Ship Immediately

On Order: 565 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.95
  10: $0.757
  100: $0.581
  500: $0.514
  1,000: $0.405
  2,500: $0.359
  10,000: $0.346
  25,000: $0.335
  50,000: Quote

To add to a project, please Log In.


102200356 156475631 147914401 161494881 188492425 106889023 197847692