|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33269TG
Manufacturer Part #:

MC33269TG

Manufacturer:

Description:
LDO Voltage Regulators 1.35-10V ADJ 800mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 20 V
Output Voltage: 1.35 V to 10 V
Dropout Voltage - Max: 1.25 V at 500 mA
Output Current: 800 mA
Load Regulation: 0.5 %
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Line Regulation: 0.3 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 1.265 V
Series: MC33269
Factory Pack Quantity: 50
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STTH2003CT Rectifiers 1,356
STTH803D Rectifiers 2,675
SMBJ6.5A-13-F TVS Diodes - Transient Voltage Suppressors 2,580
MC33269T-3.3G LDO Voltage Regulators 1,206
MC33269T-5.0G LDO Voltage Regulators 970
MCR69-2G SCRs 783
MMSZ4713T1G Zener Diodes 15,019
LM4041DEM3-ADJ/NOPB Voltage References 1,123
RV16AF-10-15R1-B50K Potentiometers 1,829
MDL-3-R Cartridge Fuses 25
Real Time Availability
Stock:
1,198 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.01
  10: $0.805
  100: $0.618
  500: $0.546
  1,000: $0.431
  2,500: $0.382
  10,000: $0.368
  25,000: $0.356
  50,000: Quote

To add to a project, please Log In.


147914401 156475631 161494881 188492425 102200356 106889023 197847692