|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33269T-5.0G
Manufacturer Part #:

MC33269T-5.0G

Manufacturer:

Description:
LDO Voltage Regulators 5.0V ADJ 800mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 20 V
Output Voltage: 5 V
Dropout Voltage - Max: 1.25 V at 500 mA
Output Current: 800 mA
Load Regulation: 0.5 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Line Regulation: 0.3 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MC33269
Factory Pack Quantity: 50
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA128L-8AU 8-bit Microcontrollers - MCU 2,211
PIC18F26K22-I/SP 8-bit Microcontrollers - MCU 4,368
LY2-DC24 General Purpose Relays 1,158
N2510-6002RB Headers & Wire Housings 8,144
M41ST87WMX6TR Real Time Clock 1,061
ZTX651 Bipolar Transistors - BJT 5,709
5-146281-2 Headers & Wire Housings 25,403
MC33269T-3.3G LDO Voltage Regulators 1,206
MC33269TG LDO Voltage Regulators 1,198
MDL-3-R Cartridge Fuses 25
Real Time Availability
Stock:
970 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.01
  10: $0.805
  100: $0.618
  500: $0.546
  1,000: $0.431
  2,500: $0.382
  10,000: $0.368
  25,000: $0.356
  50,000: Quote

To add to a project, please Log In.


147914401 156475631 188492425 197847692 102200356 106889023 161494881