|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33269T-3.3G
Manufacturer Part #:

MC33269T-3.3G

Manufacturer:

Description:
LDO Voltage Regulators 3.3V ADJ 800mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 20 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 1.25 V at 500 mA
Output Current: 800 mA
Load Regulation: 0.5 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Bias Current - Max: 5.5 mA
Line Regulation: 0.3 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MC33269
Factory Pack Quantity: 50
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULN2803ADWR Darlington Transistors 29,289
43045-0812 Headers & Wire Housings 4,586
43045-0212 Headers & Wire Housings 9,963
43045-0612 Headers & Wire Housings 3,877
TLV2556IDW Analog to Digital Converters - ADC 346
43650-0615 Headers & Wire Housings 1,131
DSPIC33FJ256GP710A-I/PF Digital Signal Processors & Controllers - DSP, DSC 47
NTCLE203E3103FB0 NTC Thermistors 1,827
TNPW12066K04BEEA Thin Film Resistors - SMD 4,048
43650-0815 Headers & Wire Housings 389
Real Time Availability
Stock:
1,206 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.01
  10: $0.805
  100: $0.618
  500: $0.546
  1,000: $0.431
  2,500: $0.382
  10,000: $0.368
  25,000: $0.356
  50,000: Quote

To add to a project, please Log In.


102200356 147914401 156475631 188492425 197847692 106889023 161494881