|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33269T-012G
Manufacturer Part #:

MC33269T-012G

Manufacturer:

Description:
LDO Voltage Regulators 12V ADJ 800mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 20 V
Output Voltage: 12 V
Dropout Voltage - Max: 1.25 V at 500 mA
Output Current: 800 mA
Load Regulation: 0.5 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Line Regulation: 0.3 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MC33269
Factory Pack Quantity: 50
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 722
J-Link BASE Emulators / Simulators 228
M4T28-BR12SH1 Battery Management 2,721
STA540 Audio Amplifiers 4,156
PIC18F26K22-I/SP 8-bit Microcontrollers - MCU 4,368
UCC28950PWR Switching Controllers 3,193
LY2-DC24 General Purpose Relays 1,158
2N4403 Bipolar Transistors - BJT 20,576
CPF22K2000FKE14 Metal Film Resistors - Through Hole 731
MC33269T-3.3G LDO Voltage Regulators 1,206
Real Time Availability
Stock:
1,872 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.96
  10: $0.771
  100: $0.592
  500: $0.523
  1,000: $0.413
  2,500: $0.366
  10,000: $0.353
  25,000: $0.341
  50,000: Quote

To add to a project, please Log In.


102200356 197847692 106889023 161494881 147914401 156475631 188492425