|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33269ST-3.3T3G
Manufacturer Part #:

MC33269ST-3.3T3G

Manufacturer:

Description:
LDO Voltage Regulators 3.3V ADJ 800mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 20 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 1.25 V at 500 mA
Output Current: 800 mA
Load Regulation: 0.5 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-3
Input Bias Current - Max: 5.5 mA
Line Regulation: 0.3 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MC33269
Factory Pack Quantity: 4000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 24,178
W5100 Ethernet ICs 7,563
SN74LVC1G125DCKR Buffers & Line Drivers 24,370
CD1206-S01575 Diodes - General Purpose, Power, Switching 300,595
CG0603MLC-05E Varistors 37,274
FDN340P MOSFET 28,990
SN74LVC1G14DBVR Inverters 28,101
PMEG2010ER,115 Schottky Diodes & Rectifiers 45,998
MF-MSMF050-2 Resettable Fuses - PPTC 11,324
MC33269DT-5.0G LDO Voltage Regulators 2,375
Real Time Availability
Stock:
80 Can Ship Immediately

On Order: 8000 View Delivery Dates  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.94
  10: $0.731
  100: $0.472
  1,000: $0.377
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.318
  8,000: $0.307
  24,000: $0.295
  48,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 156475631 161494881 188492425 102200356 106889023