|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33269DTRKG
Manufacturer Part #:

MC33269DTRKG

Manufacturer:

Description:
LDO Voltage Regulators 1.35-10V ADJ 800mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 20 V
Output Voltage: 1.35 V to 10 V
Dropout Voltage - Max: 1.25 V at 500 mA
Output Current: 800 mA
Load Regulation: 0.5 %
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Line Regulation: 0.3 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Reference Voltage: 1.265 V
Series: MC33269
Factory Pack Quantity: 2500
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,743
ATMEGA128L-8AU 8-bit Microcontrollers - MCU 2,211
16TQC150MYF Tantalum Capacitors - Polymer SMD 5,751
502570-0893 Memory Card Connectors 4,836
UMK107AB7105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 283,276
STM32F030C8T6TR ARM Microcontrollers - MCU 2,382
90130-1210 Headers & Wire Housings 1,588
1-2199298-2 IC & Component Sockets 74,920
PIC24F16KL401-I/SS 16-bit Microcontrollers - MCU 1,797
MDL-3-R Cartridge Fuses 25
Real Time Availability
Stock:
2,522 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.90
  10: $0.696
  100: $0.449
  1,000: $0.359
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.303
  10,000: $0.292
  25,000: $0.28
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 197847692 147914401 156475631 188492425 102200356 161494881