|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33269DTRK-3.3G
Manufacturer Part #:

MC33269DTRK-3.3G

Manufacturer:

Description:
LDO Voltage Regulators 3.3V ADJ 800mA
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 20 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 1.25 V at 500 mA
Output Current: 800 mA
Load Regulation: 0.5 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Input Bias Current - Max: 5.5 mA
Line Regulation: 0.3 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MC33269
Factory Pack Quantity: 2500
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PCA82C251T/YM,118 Network Controller & Processor ICs 15,448
CC6-2405SF-E Isolated DC/DC Converters 752
FSM4JH Tactile Switches 39,622
39-30-0020 Headers & Wire Housings 5,634
MCP4921-E/SN Digital to Analog Converters - DAC 3,504
MAX232DR RS-232 Interface IC 5,800
ADG721BRMZ Analog Switch ICs 1,351
ERJ-6ENF4752V Thick Film Resistors - SMD 71,122
CRCW0603150RFKEA Thick Film Resistors - SMD 114,064
12063C334JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,303
Real Time Availability
Stock:
1,081 Can Ship Immediately

On Order: 3800 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.90
  10: $0.696
  100: $0.449
  1,000: $0.359
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.303
  10,000: $0.292
  25,000: $0.28
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 147914401 156475631 161494881 188492425 102200356 197847692