|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33269DTG
Manufacturer Part #:

MC33269DTG

Manufacturer:

Description:
LDO Voltage Regulators 1.35-10V ADJ 800mA
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 20 V
Output Voltage: 1.35 V to 10 V
Dropout Voltage - Max: 1.25 V at 500 mA
Output Current: 800 mA
Load Regulation: 0.5 %
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Line Regulation: 0.3 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 1.265 V
Series: MC33269
Factory Pack Quantity: 75
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FAN3227TMX Gate Drivers 3,522
MAX197AEAI+ Analog to Digital Converters - ADC 204
LG L29K-F2J1-24-Z Standard LEDs - SMD 41,838
C0603C475K8PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,063
54 Cylindrical Battery Contacts, Clips, Holders & Springs 9,313
D-100-00 Solder & Shield Tubing 3,197
2526-6002UB Headers & Wire Housings 1,370
TLMS1000-GS08 Standard LEDs - SMD 7,507
C0603C225K4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,938
MC33269DT-5.0G LDO Voltage Regulators 2,375
Real Time Availability
Stock:
665 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.90
  10: $0.696
  100: $0.449
  1,000: $0.359
  2,500: $0.303
  10,000: $0.292
  25,000: $0.28
  50,000: Quote
 

To add to a project, please Log In.


147914401 156475631 188492425 102200356 106889023 161494881 197847692