|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33269DT-5.0G
Manufacturer Part #:

MC33269DT-5.0G

Manufacturer:

Description:
LDO Voltage Regulators 5.0V ADJ 800mA
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 20 V
Output Voltage: 5 V
Dropout Voltage - Max: 1.25 V at 500 mA
Output Current: 800 mA
Load Regulation: 0.5 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Line Regulation: 0.3 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MC33269
Factory Pack Quantity: 75
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
24AA02E48T-I/OT EEPROM 15,367
MPZ1608S221A EMI Filter Beads, Chips & Arrays 185,219
MAX232EIDR RS-232 Interface IC 2,396
CRCW04021K00FKED Thick Film Resistors - SMD 268,302
MC33269DT-3.3G LDO Voltage Regulators 1,450
AVR-M2012C120MT6AB Varistors 2,853
SM0603GCL Standard LEDs - SMD 1,851
SM0603HCL Standard LEDs - SMD 2,301
1206L050YR Resettable Fuses - PPTC 438
MC33269ST-3.3T3G LDO Voltage Regulators 80
Real Time Availability
Stock:
2,375 Can Ship Immediately

On Order: 1575 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.90
  10: $0.696
  100: $0.449
  1,000: $0.359
  2,500: $0.303
  10,000: $0.292
  25,000: $0.28
  50,000: Quote
 

To add to a project, please Log In.


147914401 156475631 188492425 197847692 106889023 102200356 161494881