|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33269DT-3.3G
Manufacturer Part #:

MC33269DT-3.3G

Manufacturer:

Description:
LDO Voltage Regulators 3.3V ADJ 800mA
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 20 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 1.25 V at 500 mA
Output Current: 800 mA
Load Regulation: 0.5 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Input Bias Current - Max: 5.5 mA
Line Regulation: 0.3 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MC33269
Factory Pack Quantity: 75
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VNS1NV04DPTR-E Gate Drivers 37,065
CPC1017NTR Solid State Relays - PCB Mount 54,739
DSPIC33FJ256GP506A-I/PT Digital Signal Processors & Controllers - DSP, DSC 961
VNB10N07-E Power Switch ICs - Power Distribution 6,304
FDN5618P MOSFET 33,301
CRCW08051K00FKEA Thick Film Resistors - SMD 536,260
MC33269DT-5.0G LDO Voltage Regulators 2,375
24LC512-E/SN EEPROM 964
MC7805CD2TG Linear Voltage Regulators 5,016
LM78L05ACZX Linear Voltage Regulators 5,526
Real Time Availability
Stock:
1,450 Can Ship Immediately

On Order: 1575 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.90
  10: $0.696
  100: $0.449
  1,000: $0.359
  2,500: $0.303
  10,000: $0.292
  25,000: $0.28
  50,000: Quote
 

To add to a project, please Log In.


102200356 197847692 106889023 147914401 156475631 161494881 188492425