|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33269DR2G
Manufacturer Part #:

MC33269DR2G

Manufacturer:

Description:
LDO Voltage Regulators ANA 0.8A ADJ OUT LDO REG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 20 V
Output Voltage: 1.35 V to 10 V
Dropout Voltage - Max: 1.25 V at 500 mA
Output Current: 800 mA
Load Regulation: 0.5 %
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Line Regulation: 0.3 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Reference Voltage: 1.265 V
Series: MC33269
Factory Pack Quantity: 2500
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
47589-0001 USB Connectors 44,424
SQS401EN-T1-GE3 MOSFET 31,322
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 460,968
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,795
1206GC102KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 109,918
MAX4238AUT+T Precision Amplifiers 8,250
GCM31CR70J226KE23L Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,550
GRM188R71C105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 182,780
RECE-20279-001E-01 RF Connectors / Coaxial Connectors 14,983
AT45DB321E-SHF-B Flash Memory 7,480
Real Time Availability
Stock:
2,254 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.89
  10: $0.696
  100: $0.449
  1,000: $0.359
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.303
  10,000: $0.292
  25,000: $0.28
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 147914401 156475631 161494881 188492425 106889023 102200356 197847692