|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33269DR2-5.0G
Manufacturer Part #:

MC33269DR2-5.0G

Manufacturer:

Description:
LDO Voltage Regulators 5.0V ADJ 800mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 20 V
Output Voltage: 5 V
Dropout Voltage - Max: 1.25 V at 500 mA
Output Current: 800 mA
Load Regulation: 0.5 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Line Regulation: 0.3 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MC33269
Factory Pack Quantity: 2500
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FQD11P06TM MOSFET 5,447
EEE-FK1H151P Aluminum Electrolytic Capacitors - SMD 6,775
TDA8551T/N1,112 Audio Amplifiers 4,740
151-203-RC Circuit Board Hardware - PCB 13,178
ECA-1HM101 Aluminum Electrolytic Capacitors - Leaded 12,641
IRF7855PBF MOSFET 1,830
RK73B2ATTD102J Thick Film Resistors - SMD 313,518
MC33269D-3.3G LDO Voltage Regulators 979
MIC4224YM Gate Drivers 281
MDL-3-R Cartridge Fuses 25
Real Time Availability
Stock:
3,317 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.89
  10: $0.696
  100: $0.449
  1,000: $0.359
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.303
  10,000: $0.292
  25,000: $0.28
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 156475631 188492425 102200356 106889023 161494881