|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33269DR2-3.3G
Manufacturer Part #:

MC33269DR2-3.3G

Manufacturer:

Description:
LDO Voltage Regulators 3.3V ADJ 800mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 20 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 1.25 V at 500 mA
Output Current: 800 mA
Load Regulation: 0.5 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Input Bias Current - Max: 5.5 mA
Line Regulation: 0.3 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MC33269
Factory Pack Quantity: 2500
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 372,851
04023C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 394,986
B340A-13-F Schottky Diodes & Rectifiers 188,263
SKQMASE010 Tactile Switches 150,715
PIC18F4520-I/PT 8-bit Microcontrollers - MCU 2,098
ERJ-2RKF1002X Thick Film Resistors - SMD 3,258,003
DS18B20U+ Board Mount Temperature Sensors 4,336
NFM41PC204F1H3L Feed Through Capacitors 24,163
ABS06-107-32.768kHz-T Crystals 21,349
SLF7032T-220MR96-2PF Fixed Inductors 4,917
Real Time Availability
Stock:
1,625 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.90
  10: $0.696
  100: $0.449
  1,000: $0.359
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.303
  10,000: $0.292
  25,000: $0.28
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 197847692 102200356 147914401 156475631 188492425 161494881