|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33269DG
Manufacturer Part #:

MC33269DG

Manufacturer:

Description:
LDO Voltage Regulators 1.35-10V ADJ 800mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 20 V
Output Voltage: 1.35 V to 10 V
Dropout Voltage - Max: 1.25 V at 500 mA
Output Current: 800 mA
Load Regulation: 0.5 %
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Line Regulation: 0.3 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 1.265 V
Series: MC33269
Factory Pack Quantity: 98
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 146,935
ATMEGA128L-8AU 8-bit Microcontrollers - MCU 2,211
ISO1050DUBR Digital Isolators 13,903
ACPL-217-500E Transistor Output Optocouplers 107,639
DRV8301DCAR Motor / Motion / Ignition Controllers & Drivers 2,714
SI7460DP-T1-GE3 MOSFET 9,585
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 433,827
GRM188R61A225KE34D Multilayer Ceramic Capacitors MLCC - SMD/SMT 454,351
MAX218CWP+ RS-232 Interface IC 28
MDL-3-R Cartridge Fuses 25
Real Time Availability
Stock:
260 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.90
  10: $0.696
  100: $0.449
  1,000: $0.359
  2,500: $0.303
  10,000: $0.292
  25,000: $0.28
  50,000: Quote
 

To add to a project, please Log In.


147914401 156475631 161494881 188492425 197847692 102200356 106889023