|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33269D-5.0G
Manufacturer Part #:

MC33269D-5.0G

Manufacturer:

Description:
LDO Voltage Regulators 5.0V ADJ 800mA
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 20 V
Output Voltage: 5 V
Dropout Voltage - Max: 1.25 V at 500 mA
Output Current: 800 mA
Load Regulation: 0.5 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Line Regulation: 0.3 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MC33269
Factory Pack Quantity: 98
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54560DDAR Voltage Regulators - Switching Regulators 16,881
ST-LINK/V2 Programmers - Processor Based 796
NDT2955 MOSFET 70,459
NMD050505SC Isolated DC/DC Converters 827
IPL65R130C7AUMA1 MOSFET 3,489
TK100L60W,VQ MOSFET 96
USBLC6-2SC6 ESD Suppressors 7,349
BSS123 MOSFET 53,162
FDN306P MOSFET 19,899
MC33269D-3.3G LDO Voltage Regulators 979
Real Time Availability
Stock:
1,844 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.90
  10: $0.696
  100: $0.449
  1,000: $0.359
  2,500: $0.303
  10,000: $0.292
  25,000: $0.28
  50,000: Quote
 

To add to a project, please Log In.


147914401 156475631 161494881 188492425 102200356 106889023 197847692