|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33269D-3.3G
Manufacturer Part #:

MC33269D-3.3G

Manufacturer:

Description:
LDO Voltage Regulators 3.3V ADJ 800mA
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 20 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 1.25 V at 500 mA
Output Current: 800 mA
Load Regulation: 0.5 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Input Bias Current - Max: 5.5 mA
Line Regulation: 0.3 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MC33269
Factory Pack Quantity: 98
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 54,836
EEE-FK1V101P Aluminum Electrolytic Capacitors - SMD 16,391
CRCW0603100KFKEA Thick Film Resistors - SMD 502,715
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,315
FQD11P06TM MOSFET 5,447
DSPIC33EP128GM604-I/PT Digital Signal Processors & Controllers - DSP, DSC 835
24LC64-I/SN EEPROM 14,253
151-203-RC Circuit Board Hardware - PCB 13,178
ICL7660ACBAZA Voltage Regulators - Switching Regulators 1,569
MC33269D-5.0G LDO Voltage Regulators 1,844
Real Time Availability
Stock:
979 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.90
  10: $0.696
  100: $0.449
  1,000: $0.359
  2,500: $0.303
  10,000: $0.292
  25,000: $0.28
  50,000: Quote
 

To add to a project, please Log In.


102200356 147914401 156475631 188492425 161494881 106889023 197847692