|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33269D-012G
Manufacturer Part #:

MC33269D-012G

Manufacturer:

Description:
LDO Voltage Regulators 12V ADJ 800mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 20 V
Output Voltage: 12 V
Dropout Voltage - Max: 1.25 V at 500 mA
Output Current: 800 mA
Load Regulation: 0.5 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Line Regulation: 0.3 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MC33269
Factory Pack Quantity: 98
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA128L-8AU 8-bit Microcontrollers - MCU 2,211
TLP350(F) Logic Output Optocouplers 2,177
PC900V0NIPXF High Speed Optocouplers 9,569
4N35SM Transistor Output Optocouplers 5,786
MAX3222CPN+ RS-232 Interface IC 207
MC33269DR2-5.0G LDO Voltage Regulators 3,317
MC33269DT-5.0G LDO Voltage Regulators 2,375
MC33269DTRKG LDO Voltage Regulators 2,522
DS75176BN/NOPB RS-422/RS-485 Interface IC 1,515
MDL-3-R Cartridge Fuses 25
Real Time Availability
Stock:
927 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.89
  10: $0.691
  100: $0.446
  1,000: $0.357
  2,500: $0.301
  10,000: $0.29
  25,000: $0.279
  50,000: Quote
 

To add to a project, please Log In.


102200356 197847692 147914401 156475631 161494881 188492425 106889023