|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33202DR2G
Manufacturer Part #:

MC33202DR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 1.8-12V Dual Rail to Rail -40 to 105 Cel
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Voltage Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 2.2 MHz
SR - Slew Rate: 1 V/us
CMRR - Common Mode Rejection Ratio: 60 dB
Output Current per Channel: 80 mA
Ib - Input Bias Current: 200 nA
Vos - Input Offset Voltage: 8 mV
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.8 V
Supply Current per Channel: 1.8 mA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: ON Semiconductor
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 66.02 dB
Series: MC33202
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMK325B7106KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 76,436
AD8091ARTZ-R7 High Speed Operational Amplifiers 2,986
DG419BDQ-T1-E3 Analog Switch ICs 1,149
LMK316AB7226KL-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,331
LM219DT Analog Comparators 2,215
CD4051BPWR Multiplexer Switch ICs 7,778
MAX4595DCKR Analog Switch ICs 2,019
C0402C102J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 157,873
GRM1885C1H222JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,689
68000-103HLF Headers & Wire Housings 10,172
Real Time Availability
Stock:
8,307 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.01
  10: $0.805
  100: $0.618
  500: $0.546
  1,000: $0.431
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.382
  10,000: $0.368
  25,000: $0.356
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


129996457 121307804 147914401 197847692 199932977