|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33202DMR2G
Manufacturer Part #:

MC33202DMR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 1.8-12V Dual Rail to Rail -40 to 105 Cel
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Voltage Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 2.2 MHz
SR - Slew Rate: 1 V/us
CMRR - Common Mode Rejection Ratio: 60 dB
Output Current per Channel: 80 mA
Ib - Input Bias Current: 200 nA
Vos - Input Offset Voltage: 8 mV
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.8 V
Supply Current per Channel: 1.8 mA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Packaging: Reel
Brand: ON Semiconductor
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 66.02 dB
Series: MC33202
Factory Pack Quantity: 4000
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SJS860510 Standard Circular Connector 54
EPCS4SI8N FPGA - Configuration Memory 4,967
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 166,714
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 519,650
3-1827233-6 Board to Board & Mezzanine Connectors 617
LAN8710A-EZK-TR Ethernet ICs 12,354
MPZ2012S601A EMI Filter Beads, Chips & Arrays 99,109
BSS138 MOSFET 247,641
XG8S-0231 Headers & Wire Housings 10,315
MMSZ4678T1G Zener Diodes 28,579
Real Time Availability
Stock:
2,936 Can Ship Immediately

On Order: 16000 View Delivery Dates  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.88
  10: $0.70
  100: $0.538
  500: $0.475
  1,000: $0.375
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.332
  8,000: $0.32
  24,000: $0.31
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


199932977 121307804 129996457 147914401 197847692