|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33202DG
Manufacturer Part #:

MC33202DG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 1.8-12V Dual Rail to Rail -40 to 105 Cel
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Voltage Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 2.2 MHz
SR - Slew Rate: 1 V/us
CMRR - Common Mode Rejection Ratio: 60 dB
Output Current per Channel: 80 mA
Ib - Input Bias Current: 200 nA
Vos - Input Offset Voltage: 8 mV
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.8 V
Supply Current per Channel: 1.8 mA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: ON Semiconductor
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 66.02 dB
Series: MC33202
Factory Pack Quantity: 98
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232BL-REEL USB Interface IC 19,359
PIC18F45J50-I/PT 8-bit Microcontrollers - MCU 132
SBR12U100P5-13 Schottky Diodes & Rectifiers 4,388
SMD050F-2 Resettable Fuses - PPTC 11,205
RN42XVP-I/RM Bluetooth / 802.15.1 Modules 148
BLM21PG600SN1D EMI Filter Beads, Chips & Arrays 59,393
INA122UA Instrumentation Amplifiers 336
SFH6206-3T Transistor Output Optocouplers 2,948
MIC5891YWM Latches 271
DSR15U600 Rectifiers 2,529
Real Time Availability
Stock:
1,679 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.09
  10: $0.87
  100: $0.668
  500: $0.59
  1,000: $0.466
  2,500: $0.413
  10,000: $0.397
  25,000: $0.385
  50,000: Quote

To add to a project, please Log In.


121307804 199932977 129996457 147914401 197847692