|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33179DTBR2G
Manufacturer Part #:

MC33179DTBR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps ANA LO-PWR/LO-NSE QUAD OA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Power Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 5 MHz
SR - Slew Rate: 2 V/us
CMRR - Common Mode Rejection Ratio: 80 dB
Output Current per Channel: 80 mA
Ib - Input Bias Current: 500 nA
Vos - Input Offset Voltage: 3 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4 V
Supply Current per Channel: 2.4 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
Brand: ON Semiconductor
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: MC33179
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CS4270-CZZ Interface - CODECs 1,763
12065C475KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,705
TS3USB31ERSER USB Switch ICs 11,752
SSM3K329R,LF MOSFET 10,530
FXO-HC536R-24.576 Standard Clock Oscillators 853
161-3934-E Phone Connectors 5,431
PMEG3010ET,215 Schottky Diodes & Rectifiers 2,771
UCL1C471MNL1GS Aluminum Electrolytic Capacitors - SMD 1,423
CB2012T220K Fixed Inductors 3,442
CB2012T470K Fixed Inductors 8,429
Real Time Availability
Stock:
2,224 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.65
  10: $1.32
  100: $1.01
  500: $0.893
  1,000: $0.705
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.625
  10,000: $0.602
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121307804 129996457 190993817 147914401 197847692 199932977