|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33178DR2G
Manufacturer Part #:

MC33178DR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 2-18V Dual Low Power Industrial Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Power Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 5 MHz
SR - Slew Rate: 2 V/us
CMRR - Common Mode Rejection Ratio: 80 dB
Output Current per Channel: 80 mA
Ib - Input Bias Current: 500 nA
Vos - Input Offset Voltage: 3 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4 V
Supply Current per Channel: 900 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: ON Semiconductor
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: MC33178
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ECE-A1VKS100 Aluminum Electrolytic Capacitors - Leaded 50,710
ERJ-6ENF1001V Thick Film Resistors - SMD 871,574
ERJ-6ENF1002V Thick Film Resistors - SMD 1,681,777
MC33179DR2G Operational Amplifiers - Op Amps 5,727
ERJ-6ENF1003V Thick Film Resistors - SMD 220,551
BCM847DS,115 Bipolar Transistors - BJT 8,780
MMBT2907A Bipolar Transistors - BJT 50,324
ERJ-6ENF2001V Thick Film Resistors - SMD 170,549
ECE-A1CKS101 Aluminum Electrolytic Capacitors - Leaded 2,176
ERJ-6ENF2491V Thick Film Resistors - SMD 40,933
Real Time Availability
Stock:
6,246 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.89
  10: $0.708
  100: $0.544
  500: $0.481
  1,000: $0.379
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.336
  10,000: $0.324
  25,000: $0.314
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121307804 147914401 190993817 129996457 197847692 199932977