|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33178DMR2G
Manufacturer Part #:

MC33178DMR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 2-18V Dual Low Power Industrial Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Power Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 5 MHz
SR - Slew Rate: 2 V/us
CMRR - Common Mode Rejection Ratio: 80 dB
Output Current per Channel: 80 mA
Ib - Input Bias Current: 500 nA
Vos - Input Offset Voltage: 3 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4 V
Supply Current per Channel: 900 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Packaging: Reel
Brand: ON Semiconductor
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: MC33178
Factory Pack Quantity: 4000
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADR02BKSZ-REEL7 Voltage References 2,232
MCP4012T-502E/CH Digital Potentiometer ICs 3,867
ADR380ARTZ-REEL7 Voltage References 2,552
DAC8311IDCKT Digital to Analog Converters - DAC 726
OPA209AIDBVR Operational Amplifiers - Op Amps 556
TPS60403DBVR Voltage Regulators - Switching Regulators 8,075
GRM1885C1H222FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,647
GRM2165C1H102FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,934
NFM21CC223R1H3D Feed Through Capacitors 48,649
PIC12F1822-E/MF 8-bit Microcontrollers - MCU 745
Real Time Availability
Stock:
3,600 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.52
  10: $1.21
  100: $0.935
  500: $0.827
  1,000: $0.652
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.579
  8,000: $0.557
  24,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121307804 129996457 190993817 147914401 199932977 197847692