|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33178DG
Manufacturer Part #:

MC33178DG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 2-18V Dual Low Power Industrial Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Power Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 5 MHz
SR - Slew Rate: 2 V/us
CMRR - Common Mode Rejection Ratio: 80 dB
Output Current per Channel: 80 mA
Ib - Input Bias Current: 500 nA
Vos - Input Offset Voltage: 3 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4 V
Supply Current per Channel: 900 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: ON Semiconductor
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: MC33178
Factory Pack Quantity: 98
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRLML6344TRPBF MOSFET 146,459
1N4001 Rectifiers 156,111
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,011,024
ADA4084-2ARZ Precision Amplifiers 463
3362W-1-103LF Trimmer Resistors - Through Hole 8,081
ECA-1HM471 Aluminum Electrolytic Capacitors - Leaded 8,855
ERJ-3EKF1003V Thick Film Resistors - SMD 1,243,749
9533 060100 Multi-Conductor Cables 45
SM15T39CA TVS Diodes - Transient Voltage Suppressors 4,947
270-9.1K-RC Metal Film Resistors - Through Hole 2,359
Real Time Availability
Stock:
3,330 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.01
  10: $0.805
  100: $0.618
  500: $0.546
  1,000: $0.431
  2,500: $0.382
  10,000: $0.368
  25,000: $0.356
  50,000: Quote

To add to a project, please Log In.


129996457 147914401 190993817 197847692 121307804 199932977