Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MC33161DG
Manufacturer Part #:

MC33161DG

Manufacturer:

Description: Supervisory Circuits Universal Voltage Monitor
Silverlight Page 494, Mouser Enhanced Catalog
PDF Page 494, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 2
Monitored Voltage: 1.27 V
Undervoltage Threshold: Adjustable
Overvoltage Threshold: Adjustable
Output Type: Open Collector / Drain
Manual Reset: Not Resettable
Watchdog: No Watchdog
Power-Up Reset Delay (Typ): Adjustable
Supply Voltage - Max: 40 V
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Maximum Power Dissipation: 450 mW
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 98
Supply Current (Typ): 560 uA
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,483 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.07
  25: $0.924
  100: $0.684
  500: $0.547
  1,000: $0.478
  2,000: $0.433
  5,000: $0.42

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ISO7221CDR
Isolator Interface IC Dual CH 1/1 25Mbps Dig Iso
Texas Instruments
1: $2.55
53398-0471
Headers & Wire Housings VERTICAL HDR SMT 4P
Molex
1: $1.19
NTE0505MC
DC/DC Converters 1W Single Output 5V to 5V 200mA
Murata Power Solutions
1: $7.95
OPA2277UA
Operational Amplifiers - Op Amps Dual Hi-Precision
Texas Instruments
1: $4.38
LM5030MM/NOPB
Current Mode PWM Controllers 100V Push-Pull Curr M ...
Texas Instruments
1: $2.40
MMBTA06LT1G
Transistors Bipolar - BJT 500mA 80V NPN
ON Semiconductor
1: $0.21
MPC563CVR40
32-bit Microcontrollers - MCU MPC563 GREEN OAK Qor ...
Freescale Semiconductor
1: $73.50
L6206PD
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $11.96
SN65HVD233D
CAN Interface IC Standby Mode Loop-back
Texas Instruments
1: $2.70
FDN357N
MOSFET SSOT-3 N-CH 30V
Fairchild Semiconductor
1: $0.56
53398-1471
Headers & Wire Housings 1.25MM HDR 14 CKT Vertical
Molex
1: $2.64
C1206C105K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.19
STTH1L06U
Rectifiers 1.0 Amp 600 Volt
STMicroelectronics
1: $0.44
VJ1812Y102KXEAT5Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
Vishay/Vitramon
1: $1.76
TR/3216FF2-R
Fuses 32VAC/DC 2A Fast Acting Chip Fuse
Cooper Bussmann
1: $0.57
FCA36N60NF
MOSFET 600V N-Ch SupreMOS FRFET MOSFET
Fairchild Semiconductor
1: $9.95
MC33161PG
Supervisory Circuits Universal Voltage Monitor
ON Semiconductor
1: $1.07
B72214S0271K101
Varistors 275volts 4500A
EPCOS
1: $0.56
MC33262DG
Power Factor Correction ICs Critical Mode PFC w/OV ...
ON Semiconductor
1: $1.09


This product is also available in:
000000001