Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MC33160PG
Manufacturer Part #:

MC33160PG

Manufacturer:

Description: Linear Regulators - Standard 5V 100mA Supervisor
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Regulators - Standard
RoHS: RoHS Compliant Details
Output Type: Fixed
Polarity: Positive
Output Voltage: 5 V
Output Current: 0.1 A
Load Regulation: 50 mV
Input Voltage MAX: 40 V
Line Regulation: 40 mV
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-16
Input Voltage MIN: 7 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
PSRR / Ripple Rejection (Typ): 65 dB
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
103 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.20
  25: $2.01
  100: $1.40
  500: $1.21
  1,000: $1.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HV9931LG-G
LED Lighting Drivers Off-Line Current
Supertex
1: $1.62
IRFIBC40GPBF
MOSFET N-Chan 600V 3.5 Amp
Vishay/Siliconix
1: $3.42
LSG T676-P7Q7-1+N7P7-24
Standard LEDs - SMD Red/Green 633/570nm
OSRAM Opto Semiconductors
1: $0.40
EC5A-12S05
DC/DC Converters 6-24W 9-32VDC 5VDC 2000mA
Cincon
1: $17.58
TEA1532AT/N1/DG,11
Switching Converters, Regulators & Controllers 12V ...
NXP Semiconductors
1: $1.24
FGPF4533
IGBT Transistors 330V 50A 4th Gen PDP IGBT
Fairchild Semiconductor
1: $1.30
UCC35702D
Voltage Mode PWM Controllers Adv Voltage Mode
Texas Instruments
1: $7.98
4816P-2-103LF
Resistor Networks & Arrays 10K 2% 16Pin SMT
Bourns
1: $0.42
MC78M12BDTG
Linear Regulators - Standard 12V 500mA Positive
ON Semiconductor
1: $0.56
VS-26MT120
Bridge Rectifiers 1200 Volt 25 Amp
Vishay Semiconductors
1: $18.82
DME2P33K-F
Film Capacitors DME 250V.33
Cornell Dubilier
1: $0.75
CW0056K000JB12
Wirewound Resistors - Through Hole 5watts 6.0Kohms ...
Vishay/Dale
1: $0.87
RW69V681B12
Wirewound Resistors - Through Hole 2.5watts 680ohm ...
Vishay
1: $0.96
CC45SL3FD220JYNN
Ceramic Disc Capacitors 22pF 3000VDC 5%
TDK
1: $0.28
DM180021
Development Boards & Kits - PIC / DSPIC PIC18 Star ...
Microchip Technology
1: $59.98
MC78M05BDTG
Linear Regulators - Standard 5V 500mA Positive
ON Semiconductor
1: $0.67
TLC4502ACD
Operational Amplifiers - Op Amps Dual High Precisi ...
Texas Instruments
1: $6.13
SN74CBT3384ADW
Digital Bus Switch ICs 10-Bit FET
Texas Instruments
1: $0.72
280-CR5-1.3K-RC
Wirewound Resistors - Through Hole 1.3Kohms 5% Tol
Xicon
1: $0.44
HB01U05S05ZC
DC/DC Converters 1W UNREG 5V TO 5V
Murata Power Solutions
1: $10.10


This product is also available in:
000000001