|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33153PG
Manufacturer Part #:

MC33153PG

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 1A Source/2A Sink
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: Single IGBT Gate Driver
Operating Temperature: - 40 C to + 105 C
Supply Current: 20 mA
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Series: MC33153
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TM4C1294NCPDTI3 ARM Microcontrollers - MCU 1,363
C2M0280120D MOSFET 1,887
FT4232HL-REEL USB Interface IC 44,707
OKR-T/10-W12-C Non-Isolated DC/DC Converters 1,529
LW Q38E-Q1S2-3K6L-1 Standard LEDs - SMD 23,041
CY8CKIT-059 Development Boards & Kits - ARM 1,304
FT4232H MINI MODULE Interface Development Tools 1,128
CD4025BE Logic Gates 1,829
SN75179BP RS-422/RS-485 Interface IC 367
PTA6043-2015CPB103 Slide Potentiometers 654
Real Time Availability
Stock:
834 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.01
  10: $1.63
  100: $1.30
  500: $1.14
  1,000: $0.942
  2,500: $0.878
  5,000: $0.845
  10,000: $0.813
  25,000: Quote

To add to a project, please Log In.


156940868 105408487 197847692 147914401 172114266 188492425 106889023