|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33152PG
Manufacturer Part #:

MC33152PG

Manufacturer:

Description:
Gate Drivers 1.5A High Speed Dual Non-Inverting MOSFET
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Non-Inverting
Number of Drivers: 2 Driver
Rise Time: 36 ns
Fall Time: 32 ns
Supply Voltage - Min: 6.5 V
Supply Current: 10.5 mA
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Type: High Speed
Maximum Power Dissipation: 1000 mW
Minimum Operating Temperature: - 40 C
Number of Outputs: 2
Packaging: Tube
Series: MC33152
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S29GL128P90TFIR10 Flash Memory 5,375
0505020.MXEP Cartridge Fuses 1,942
1N4148 Diodes - General Purpose, Power, Switching 280,108
223961-1 Hard Metric Connectors 706
NTCLE100E3104JB0 NTC Thermistors 7,819
SPP20N60C3XKSA1 MOSFET 2,262
440LD10-R Ceramic Disc Capacitors 6,607
4808-3004-CP IC & Component Sockets 27,437
W2G110-AK43-31 DC Fans 78
BK/ABC-V-20-R Cartridge Fuses 146
Real Time Availability
Stock:
1,070 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.46
  10: $1.17
  100: $0.898
  500: $0.793
  1,000: $0.626
  2,500: $0.555
  10,000: $0.534
  25,000: Quote
 

To add to a project, please Log In.


106889023 197847692 147914401 188492425