|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33151VDR2G
Manufacturer Part #:

MC33151VDR2G

Manufacturer:

Description:
Gate Drivers 1.5A High Speed Dual Inverting MOSFET
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: MOSFET Gate Drivers
Configuration: Inverting
Number of Drivers: 2 Driver
Rise Time: 31 ns
Fall Time: 32 ns
Output Current: 1.5 A
Supply Voltage - Max: 18 V
Supply Voltage - Min: 6.5 V
Supply Current: 10.5 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Type: High Speed
Maximum Power Dissipation: 560 mW
Minimum Operating Temperature: - 40 C
Number of Outputs: 2
Packaging: Reel
Series: MC33151
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TS881ICT Analog Comparators 6,261
C1005X5R1E334K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,926
AT45DB041E-SSHN-T Flash Memory 1,468
3-641126-2 Headers & Wire Housings 2,758
ERJ-2GEJ104X Thick Film Resistors - SMD 319,979
ERJ-2GEJ2R2X Thick Film Resistors - SMD 110,899
ERJ-6ENF3001V Thick Film Resistors - SMD 39,827
CRCW1206820KFKEA Thick Film Resistors - SMD 29,291
LQH32MN560J23L Fixed Inductors 2,621
C1608X5R1C225K Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,546
Real Time Availability
Stock:
1,608 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.57
  10: $1.26
  100: $0.968
  500: $0.855
  1,000: $0.675
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.598
  10,000: $0.576
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 188492425 106889023 197847692